ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3669
- Mfr. Part No.:
- 2CDS244701R0324
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3669
- Mfr. Part No.:
- 2CDS244701R0324
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 88mm | |
| Height | 88mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 88mm | ||
Height 88mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 32A Current Rating, 4 Poles - 2CDS244701R0324
This MCB is a robust and reliable circuit protection device suitable for various electrical applications. Designed within the System Pro M Compact range, it features a compact design measuring 70mm wide and 69mm deep, allowing for efficient installation on DIN rails. This device operates at a rated AC voltage of 400V and has a current rating of 32A, making it a dependable choice for modern electrical systems.
Features & Benefits
• Type C characteristics provide protection for inductive loads
• 6kA breaking capacity ensures effective fault protection
• 4 poles enable three-phase and neutral protection
• Designed for quick and secure DIN rail mounting
• Toggle switch actuator allows easy manual reset functionality
• Screw terminal contacts enable reliable circuit connections
Applications
• Used for safeguarding circuits in commercial electrical installations
• Ideal for use in distribution boards within industrial settings
• Suitable for requiring protection of motors and transformers
• Effective in residential settings for circuit overload and short-circuit protection
What type of loads is this device designed to protect?
It is designed to protect against overloads and short-circuits, particularly for inductive loads like motors, ensuring safe operation under fault conditions.
How does the breaking capacity impact its performance?
The 6kA breaking capacity enables it to handle fault currents effectively, reducing the risk of damage to the circuit and connected equipment during faults.
Can this circuit breaker be directly mounted on a DIN rail?
Yes, it is specifically designed for convenient mounting on DIN rails, which simplifies the installation process in electrical panels.
What environments is this circuit breaker suitable for?
It operates effectively across a range of ambient temperatures, from -25°C to +55°C, making it compatible with diverse industrial and commercial environments.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA