ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3664
- Mfr. Part No.:
- 2CDS244701R0104
- Brand:
- ABB
Subtotal (1 unit)*
$214.37
(exc. GST)
$235.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $214.37 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$444.73
(exc. GST)
$489.20
(inc. GST)
- RS Stock No.:
- 183-3664
- Mfr. Part No.:
- 2CDS244701R0104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 85mm | |
| Depth | 88mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 85mm | ||
Depth 88mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 10A Current Rating, 400V Rated AC Voltage - 2CDS244701R0104
This miniature circuit breaker provides reliable protection in electrical systems, featuring a 4-pole configuration with a rated current of 10A. Designed for DIN rail mounting, it measures 70mm in width and 69mm in depth, making it an Ideal choice for Compact installations. This 400V circuit breaker from the S200L series offers a breaking capacity of 6 kA, ensuring robust performance in demanding environments.
Features & Benefits
• 4 poles deliver comprehensive protection for multi-phase circuits
• Type C circuit breaker is suited for inductive loads
• 10A current rating optimises safety for domestic and industrial use
• 6 kA breaking capacity ensures effective fault handling
• Toggle switch actuator allows easy operation and visibility
• Compact dimensions facilitate integration into existing setups
• Type C circuit breaker is suited for inductive loads
• 10A current rating optimises safety for domestic and industrial use
• 6 kA breaking capacity ensures effective fault handling
• Toggle switch actuator allows easy operation and visibility
• Compact dimensions facilitate integration into existing setups
Applications
• Used in industrial control panels to protect machinery
• Utilised in commercial electrical installations for optimal safety
• Employed in residential circuits for safeguarding household appliances
• Suitable for automation systems requiring reliable circuit protection
• Utilised in commercial electrical installations for optimal safety
• Employed in residential circuits for safeguarding household appliances
• Suitable for automation systems requiring reliable circuit protection
What are the thermal and dynamic characteristics of this circuit breaker?
This particular circuit breaker features Type C characteristics, which are optimised for managing high inrush currents, making it suitable for inductive loads like motors.
How can I ensure a secure installation with this circuit breaker?
For secure mounting, it is recommended to use standard 35mm DIN rails, and follow a tightening torque of 2.8 N·m for the screw terminals to maintain electrical integrity and prevent loosening.
Can this circuit breaker accommodate different wire sizes?
Yes, it supports various conductor sizes, including flexible with ferrule and rigid types ranging from 0.75 mm² to 25 mm², ensuring versatility in installations.
What is the operational temperature range for this product?
The circuit breaker operates effectively in ambient conditions ranging from -25°C to +55°C, which enables its use in diverse environmental scenarios.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
