Schneider Electric Multi9 M9F Circuit Breaker, 3-Pole, 4A, D Curve, 415V AC, 125 V DC, 30 kA Breaking Capacity
- RS Stock No.:
- 784-452
- Mfr. Part No.:
- M9F12304
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$323.69
(exc. GST)
$356.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.69 |
*price indicative
- RS Stock No.:
- 784-452
- Mfr. Part No.:
- M9F12304
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Standards/Approvals | IEC | |
| Depth | 72mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Standards/Approvals IEC | ||
Depth 72mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for reliable circuit protection in electrical distribution systems. This device offers thermal-magnetic trip technology, ensuring optimal response to overloads and short circuits. Suited for various applications, it can handle multiple network types, including AC and DC, functioning efficiently within a frequency range of 50/60 Hz. With a rated current capacity of 4 A at 50°C, this Compact breaker is perfect for installations requiring robust and consistent performance. Its modular design allows for easy integration and installation on a DIN rail, making it a preferred choice for professionals handling diverse electrical systems.
Three-pole configuration ensures comprehensive protection for distribution systems
Breaking capacity of up to 30 kA provides enhanced safety against electrical faults
Dual utilisation category (A) allows for versatile application across different environments
IP20 protection rating ensures safety against solid objects in everyday environments
Mechanical durability rated for 20,000 cycles complements its extended service life
Modular dimensions facilitate efficient use of space within control panels
Tunnel type terminals accommodate a range of wire sizes, ensuring flexible connectivity
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
