Schneider Electric Multi9 M9F Circuit Breaker, 3-Pole, 2A, D Curve, 415V AC, 125 V DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$323.70

(exc. GST)

$356.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.70

*price indicative

RS Stock No.:
781-724
Mfr. Part No.:
M9F12302
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Circuit Breaker

Current Rating

2A

Tripping Characteristics

D Curve

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel Terminal

IP Rating

IP20, IP40

Height

81mm

Width

54mm

Standards/Approvals

IEC

Depth

72mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature circuit breaker is designed for reliable distribution in electrical systems. It accommodates up to three poles, effectively safeguarding your circuits against overloads and short circuits. With thermal-magnetic trip technology and an extensive breaking capacity, it is engineered to operate with various network types, including AC and DC systems. The device adheres to EN/IEC 60947-2 standards, ensuring it meets stringent safety and performance requirements. Its Compact design allows for easy clip-on mounting onto DIN rails, making installation straightforward. This circuit-breaker is Ideal for both industrial and domestic environments, ensuring lasting protection for your electrical installations.

Three-pole design provides adequate circuit protection for multi-phase applications

Combines thermal and magnetic tripping for optimal response to overloads and fault currents

Utilisation category A guarantees effective and reliable performance in a variety of applications

Compact clip-on design fits standard DIN rail, simplifying installation and saving space

Mechanical durability of 20,000 cycles ensures long-lasting reliability, even under frequent use

IP20 protection level shields it from dust and accidental contact, suitable for diverse environments

Environmentally conscious construction includes packaging MADE with recycled materials

Wide temperature operating range from -30 to 70 °C enhances adaptability in various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy