Schneider Electric Multi9 M9F Circuit Breaker, 2-Pole, 3A, D Curve, 415V AC, 125 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 781-819
- Mfr. Part No.:
- M9F12203
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$245.16
(exc. GST)
$269.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.16 |
*price indicative
- RS Stock No.:
- 781-819
- Mfr. Part No.:
- M9F12203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Standards/Approvals | IEC | |
| Depth | 72mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Standards/Approvals IEC | ||
Depth 72mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
The Schneider Electric Low voltage miniature circuit breaker is designed to deliver reliable protection for electrical systems. with 2 protected poles, 3a rated current, and a d tripping curve, it ensures safety against overloads, short circuits, and earth leakage. conforming to en/iec standards, it offers enhanced durability with fast closing, overvoltage resistance, and high performance limitation, making it Ideal for OEM and control panel applications.
Complies with en/iec 60898-1 and en/iec 60947-2 standards
Supports protection against overload, short circuit and earth leakage
Delivers electrical endurance up to 10000 cycles
Maintains mechanical endurance up to 20000 cycles
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 30 kA Breaking Capacity
