Schneider Electric Multi9 M9U Circuit Breaker, 2-Pole, 6A, C Curve, 500V AC, 500 V DC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

$302.18

(exc. GST)

$332.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.18

*price indicative

RS Stock No.:
781-725
Mfr. Part No.:
M9U21206
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

C Curve

Rated AC Voltage

500V

Rated DC Voltage

500V

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Multi9

Series

M9U

Terminal Type

Tunnel Terminal

IP Rating

IP20, IP40

Width

36mm

Depth

72mm

Standards/Approvals

IEC

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Schneider Electric Low voltage miniature circuit breaker is a direct current protection device designed for reliable circuit control in industrial and residential applications. it features a 2 pole configuration with a c tripping curve, high breaking capacity, and compliance with international standards, delivering enhanced safety for people and equipment in OEM systems and control panels.

Protects against short circuit earth leakage and overload

Delivers electrical endurance up to 3000 cycles

Ensures mechanical endurance up to 20000 cycles

Operates at 220 vdc with 500 vdc insulation rating

Withstands impulse voltage up to 6 kv

Operates within temperature range of -25 °c to 70 °c

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy