Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 8A, C Curve, 440V AC, 20 kA Breaking Capacity

Subtotal (1 pack of 4 units)*

$685.06

(exc. GST)

$753.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$685.06$171.265

*price indicative

RS Stock No.:
759-799
Mfr. Part No.:
M9F22308
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

8A

Tripping Characteristics

C Curve

Rated AC Voltage

440V

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Screw Terminal

IP Rating

IP20, IP40

Height

81mm

Standards/Approvals

UL

Width

54mm

Depth

72mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker is designed for robust distribution, delivering reliable protection for electrical circuits in various applications. It operates at a rated current of 8A and is compliant with pertinent standards.

Operates at nominal current ratings between 8A and 25A at 25°C

Thermal-magnetic tripping technology ensures high reliability

Provides a breaking capacity of up to 10kA at 480Y/277V

Compatible with standard DIN rails for easy installation

Rated for ambient temperatures ranging from -30°C to 70°C

Supports mechanical endurance up to 20,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy