Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 2A, D Curve, 415V AC, 72 V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 781-723
- Mfr. Part No.:
- M9F12102
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$88.80
(exc. GST)
$97.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.80 |
*price indicative
- RS Stock No.:
- 781-723
- Mfr. Part No.:
- M9F12102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Standards/Approvals | IEC | |
| Width | 18mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Standards/Approvals IEC | ||
Width 18mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for efficient distribution applications. This robust device features thermal-magnetic trip unit technology, making it suitable for various network types including AC and DC systems at a frequency of 50/60 Hz. It ensures reliable circuit protection with a breaking capacity of up to 15 kA, conforming to EN/IEC standards. With the capability to accommodate both single-pole and multiple-pole setups, it serves a diverse range of operational demands while offering high durability and usability in critical environments.
Delivers dependable protection with a breaking capacity of 15 kA Icu at 72 V DC
Designed for ease of installation on standard DIN rails, optimising space efficiency
Offers user-friendly toggle control for seamless operation
Equipped with a contact position indicator for enhanced visibility
Provides high mechanical durability, rated for 20,000 cycles
IP20 rated protection, with an option for IP40 in modular enclosures
Handles ambient temperatures from -30°C to 70°C for varied environments
Supports up to 95% relative humidity at 55°C, ensuring reliable performance
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 1A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 16A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
