Schneider Electric Multi9 M9F Circuit Breaker, 2-Pole, 16A, B Curve, 415V AC, 72 V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 781-774
- Mfr. Part No.:
- M9F10116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.15
(exc. GST)
$35.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.15 |
*price indicative
- RS Stock No.:
- 781-774
- Mfr. Part No.:
- M9F10116
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC | |
| Height | 81mm | |
| Width | 18mm | |
| Depth | 72mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC | ||
Height 81mm | ||
Width 18mm | ||
Depth 72mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for efficient distribution in electrical systems. It provides thermal-magnetic protection, ensuring reliable operation in various network types, including AC and DC applications. This product is suitable for one protected pole and offers an exceptional breaking capacity, making it Ideal for diverse environments. Its Compact build fits seamlessly onto DIN rail mounts, ensuring space-saving installation while providing robust protection for electrical devices. The Multi9 C60 is engineered in compliance with international standards, guaranteeing dependable performance and safety for both residential and commercial use.
Thermal-magnetic trip unit technology enhances operational reliability
Available in 1P configuration, tailored for single-phase applications
Offers a rated current of 16 A, ensuring optimal protection within specified limits
Suitable for multiple network types, including both AC and DC at a frequency of 50/60 Hz
Rated insulation voltage of 500 V and impulse withstand voltage of 6 kV ensure robust electrical safety
IP20 rated for protection, with an optional modular enclosure offering IP40 rating
Designed for environment resilience with pollution degree of 3 and tropicalisation rating of 2
Local ON/OFF indication feature ensures easy monitoring of operational status
Constructed for longevity with mechanical durability rated for 20,000 cycles
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 1A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 8A 415V AC 20 kA Breaking Capacity
