Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 10A, C Curve, 415V AC, 72 V DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$83.18

(exc. GST)

$91.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.18

*price indicative

RS Stock No.:
781-776
Mfr. Part No.:
M9F14110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

C Curve

Rated AC Voltage

415V

Rated DC Voltage

72V

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

Multi9

Series

M9F

Terminal Type

Tunnel Terminal

IP Rating

IP20, IP40

Depth

72mm

Standards/Approvals

IEC

Width

18mm

Height

81mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a single‑pole protective device designed for electrical distribution systems. rated at 10a with a c tripping curve, it ensures reliable protection against overloads and short circuits. with a breaking capacity of 15ka at 415vac, it conforms to iec/en 60947‑2 standards, making it suitable for both residential and industrial applications.

Supports protection against overloads and short circuits

Delivers Durable construction for long‑term reliability

Maintains ease of installation in electrical distribution systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy