Schneider Electric Acti9 iC60N Circuit Breaker, 3-Pole, 10A, Curve D, 133V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 758-666
- Mfr. Part No.:
- A9F45310
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$320.76
(exc. GST)
$352.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 November 2026
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.76 |
*price indicative
- RS Stock No.:
- 758-666
- Mfr. Part No.:
- A9F45310
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Curve D | |
| Rated AC Voltage | 133V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 36kA | |
| Series | Acti9 iC60N | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 54mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Curve D | ||
Rated AC Voltage 133V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 36kA | ||
Series Acti9 iC60N | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 54mm | ||
Height 85mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker is designed for thermal-magnetic trip technology, providing dependable protection for electrical circuits. Its capabilities ensure effective operation across a range of voltages, fulfilling essential safety functions.
Offers breaking capacities of up to 36 kA for various AC voltage ranges
Supports dual network types, AC and DC, for versatile system integration
Features a trip indicator for easy Visual status checking
Related links
- Schneider Electric Acti9 iC60N Circuit Breaker 16A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 133V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 60V ac AC 36 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve D 36 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 10A 440V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 415V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 4A 60V ac AC 50 kA Breaking Capacity
