Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 3A, Type D, 500V ac AC, 250 V dc DC, 50 kA Breaking

Subtotal (1 unit)*

$1,196.29

(exc. GST)

$1,315.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,196.29

*price indicative

RS Stock No.:
130-728
Mfr. Part No.:
A9F75403
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

500V ac

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

iC60N

Terminal Type

Single Terminal

IP Rating

IP20

Depth

78.5mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Width

72mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker designed for distribution applications. With a compact design and excellent breaking capacity, this circuit breaker offers reliable protection for electrical circuits.

Suitable for isolation in accordance with various standards

Compact design with fixed mounting for easy installation

Toggle control with trip indicator for convenient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy