Schneider Electric Acti9 iKQ Circuit Breaker, 3-Pole, 16A, C Curve, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-603
- Mfr. Part No.:
- SE10C316
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.60
(exc. GST)
$261.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.60 |
*price indicative
- RS Stock No.:
- 758-603
- Mfr. Part No.:
- SE10C316
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Plug-in | |
| Breaking Capacity | 10kA | |
| Series | Acti9 iKQ | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1 | |
| Width | 54mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Mount Type Plug-in | ||
Breaking Capacity 10kA | ||
Series Acti9 iKQ | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1 | ||
Width 54mm | ||
Depth 78.5mm | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit-breaker provides reliable protection for electrical circuits through its thermal-magnetic technology. is designed for a three-phase network, it ensures safety and compliance in demanding environments.
Rated current of 16 A supports diverse applications
Breaking capacity of 10,000 A ensures effective circuit protection
Compact design allows for easy installation on standard rail mounting
IP20 rated provides adequate protection from solid objects
Thermal-magnetic technology offers reliable tripping under overload conditions
Mechanical durability of 20,000 cycles ensures long-lasting performance
- RS Stock No. 0758509
- Mfr. Part No. QO116VSC10
Each
$122.57
- RS Stock No. 0758569
- Mfr. Part No. QO120VSC10
Each
$122.57
- RS Stock No. 0758511
- Mfr. Part No. SE10C110
Each
$54.78
- RS Stock No. 0244930
- Mfr. Part No. QO363VSC10
Each
$3,280.84
Related links
- Schneider Electric QOvs Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 iKQ Circuit Breaker 10A 240V ac AC, 10000 A Breaking Capacity
- Schneider Electric Qovs Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 16A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 16A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 16A 415V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric QOvs Circuit Breaker 0A 415V ac AC, 0 A Breaking Capacity











