Schneider Electric QOvs Circuit Breaker, 1-Pole, 20A, C Curve, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-569
- Mfr. Part No.:
- QO120VSC10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$122.57
(exc. GST)
$134.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.57 |
*price indicative
- RS Stock No.:
- 758-569
- Mfr. Part No.:
- QO120VSC10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Plug-in | |
| Series | QOvs | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 0μm | |
| Width | 18.7mm | |
| Depth | 0μm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Mount Type Plug-in | ||
Series QOvs | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 0μm | ||
Width 18.7mm | ||
Depth 0μm | ||
Standards/Approvals EN/IEC 60898-1 | ||
- COO (Country of Origin):
- TH
The Schneider Electric miniature circuit-breaker offers reliable protection in electrical distribution systems. With a Compact design, it effectively interrupts the flow of current to safeguard devices and circuits against overloads and faults.
Configured with a breaking capacity of 10kA for enhanced safety
Supports a rated operational voltage of 240/415 V AC
Incorporates toggle control type for ease of operation
Related links
- Schneider Electric QOvs Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Qovs Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Qovs Circuit Breaker 10000A 415V ac AC, 0 A Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 1A 415V AC 15 kA Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 6A 415V ac AC, 6000 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 50A 415V ac AC, 6000 A Breaking Capacity
