Schneider Electric Acti9 SE10 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$61.49

(exc. GST)

$67.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.49

*price indicative

RS Stock No.:
339-307
Mfr. Part No.:
SE10C116
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Range

Acti9

Series

SE10

Terminal Type

Single Terminal

IP Rating

IP20

Width

18mm

Height

85mm

Depth

78.5mm

Standards/Approvals

CHINA RoHS, EN/IEC 60898-1, EU RoHS, REACH

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit-Breaker (MCB) is a compact and reliable device designed for AC network protection. With thermal-magnetic trip technology and compliance with EN/IEC 60898-1 standards, it ensures safety and efficiency in distribution systems. It features a rail-mounted design and has a long-lasting durability of 20000 mechanical cycles.

C Curve type

Rated current 16 A

IP20 IP rating conforming to IEC 60529

1P Pole configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy