Schneider Electric Qovs Circuit Breaker, 1-Pole, 32A, C Curve, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-539
- Mfr. Part No.:
- QO132VSC10
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$122.56
(exc. GST)
$134.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.56 |
*price indicative
- RS Stock No.:
- 758-539
- Mfr. Part No.:
- QO132VSC10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Plug-in | |
| Series | Qovs | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Depth | 86.3mm | |
| Height | 81mm | |
| Width | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Mount Type Plug-in | ||
Series Qovs | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1 | ||
Depth 86.3mm | ||
Height 81mm | ||
Width 18.7mm | ||
- COO (Country of Origin):
- TH
The Schneider Electric miniature circuit-breaker offers robust protection for electrical distribution. is designed for single pole applications, it effectively manages overloads and short circuits, ensuring safe operation in various environments.
Rated current of 32 A for reliable circuit protection
Breaking capacity of 10 kA at 240 V AC ensures high-performance safety
Toggle control type allows for easy operation
- RS Stock No. 0758538
- Mfr. Part No. QO110VSC10
Each
$122.57
- RS Stock No. 0758509
- Mfr. Part No. QO116VSC10
Each
$122.57
- RS Stock No. 0758569
- Mfr. Part No. QO120VSC10
Each
$122.57
- RS Stock No. 0335290
- Mfr. Part No. SE10C140
Each
$65.49
Related links
- Schneider Electric QOvs Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric QOvs Circuit Breaker 0A 415V ac AC, 0 A Breaking Capacity
- Schneider Electric Qovs Circuit Breaker 10000A 415V ac AC, 0 A Breaking Capacity
- Clipsal Electrical MAX9 MX9MC Miniature Circuit Breaker 32A 415V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 iKQ Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking












