Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 10A, Type C, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 654-140
- Mfr. Part No.:
- M9U21210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$549.96
(exc. GST)
$604.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.96 |
*price indicative
- RS Stock No.:
- 654-140
- Mfr. Part No.:
- M9U21210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, GB 14048.2, IEC 60947-2 | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, GB 14048.2, IEC 60947-2 | ||
Width 36mm | ||
Depth 73mm | ||
Height 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit-breaker designed for effective distribution in DC applications. This robust device features a thermal-magnetic trip unit, ensuring reliable protection against overloads and short circuits. With a breaking capacity of up to 20 kA at 220 V DC, it confidently handles high fault currents, making it suitable for varied operational environments. The device is compact and designed for easy installation on a DIN rail, enhancing convenience in both residential and industrial settings. Additionally, its clip-on mounting mode allows for straightforward integration into existing systems, while the grey colour scheme ensures a professional appearance.
Designed for DC applications, ensuring adaptability in diverse electrical systems
Thermal-magnetic trip unit provides reliable overload and short circuit protection
Compact size allows for efficient use of space in electrical installations
Easily mounts onto DIN rails, simplifying installation in a variety of environments
Local ON/OFF indication enhances user interface and monitoring capabilities
High breaking capacity of 20 kA ensures robustness against short circuit conditions
Padlockable provision allows for improved safety during maintenance or servicing
Suitable for use in severe operational conditions, offering a wide temperature range
Conforms to multiple standards, confirming its reliability and safety across different applications
IP20 protection rating contributes to its durability in various environments
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 13A 277V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 45A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
