Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, Eaton Moeller Range
- RS Stock No.:
- 611-282
- Distrelec Article No.:
- 300-42-690
- Mfr. Part No.:
- PKNM-13/1N/C/003-A-MW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$397.58
(exc. GST)
$437.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.58 |
*price indicative
- RS Stock No.:
- 611-282
- Distrelec Article No.:
- 300-42-690
- Mfr. Part No.:
- PKNM-13/1N/C/003-A-MW
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | Eaton Moeller | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series Eaton Moeller | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Width 35mm | ||
Height 75mm | ||
Depth 80mm | ||
Application Switch Gear | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
- RS Stock No. 2512017
- Mfr. Part No. ADC716F
Each
$516.61
- RS Stock No. 0654842
- Mfr. Part No. A9DH3610
Each
$580.76
RS Better World
- RS Stock No. 2258791
- Mfr. Part No. 5SU1656-6KK10
Each
$339.50
- RS Stock No. 2815926
- Mfr. Part No. A9DC2925
Each
$601.09
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole, Eaton Moeller Range
- Eaton Eaton Moeller Series Residual Current Circuit Breaker 4-Pole, 630 A 400V ac
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- RCBOs
- Eaton Moeller Thermal Magnetic Circuit Breaker - 3-Pole 200A Current Rating 440V ac
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip












