Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$595.60

(exc. GST)

$655.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.60

*price indicative

RS Stock No.:
610-680
Mfr. Part No.:
5SY8610-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

40kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Height

90mm

Width

72mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to protect electrical circuits by automatically disconnecting them in case of overload or short circuits. With advanced features tailored for both residential and commercial applications, this device ensures safety and reliability under various operating conditions. It operates at a rated voltage of 400 V and boasts a robust design, making it suitable for environments subject to harsh conditions. The product is equipped to handle multiple protection levels, ensuring effective management of electrical distributions. Its compact design allows for easy installation on a DIN rail, saving space while providing optimal performance. This circuit breaker not only meets high industry standards but also offers significant durability with a mechanical service life of up to 10,000 operating cycles.

The product features a touch protection design for enhanced user safety

It accommodates various conductor sizes catering to diverse installation requirements

The device supports neutral conductor switching maximising flexibility

Its vibration resistance ensures dependable operation in dynamic environments

The product design includes combined terminals for easier connectivity

It is halogen-free and silicon-free aligning with modern environmental standards

The model offers significant short-circuit current breaking capacities enhancing safety

Its approvals meet stringent international standards underscoring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy