Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$131.76

(exc. GST)

$144.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.76

*price indicative

RS Stock No.:
610-453
Mfr. Part No.:
5SY8108-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Width

18mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers robust protection for electrical circuits, engineered to meet stringent safety standards. Designed for versatility, it operates seamlessly at voltages up to 400 V AC, ensuring reliability for various applications. With a tripping characteristic class D, it efficiently manages overloads, making it ideal for industrial and infrastructural environments. The compact design allows for easy installation on DIN rails, optimising space without compromising on performance. Its high mechanical service life ensures longevity, while the IP20 protection class guarantees safety during operation. Whether for new installations or upgrades, this circuit breaker meets the demands of modern electrical systems with unwavering quality.

Designed for a high mechanical service life enhancing reliability in demanding conditions

Offers IP20 protection ensuring safe operation with connected conductors

Features touch protection for added safety during handling and maintenance

Compatible with a range of conductor cross-sections facilitating versatile installation options

Lightweight construction allows for easy handling and installation in various setups

Capable of managing high short-circuit breaking capacity for comprehensive circuit safeguarding

Halogen-free materials used in manufacturing promoting a safer environment

Provides a combined terminal design for simplified wiring connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy