Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 10A, Type D, 230V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$233.57

(exc. GST)

$256.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.57

*price indicative

RS Stock No.:
610-276
Mfr. Part No.:
5SY8510-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Width

36mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for optimal safety and efficiency in electrical installations. With a robust construction that adheres to stringent standards, this device ensures reliable protection against overcurrents. Its innovative design combines functionality with compact dimensions, making it suitable for various applications. Featuring a tripping characteristic class D, it effectively manages short circuits while ensuring minimal downtime for maintenance. This product boasts an impressive mechanical service life, enhancing its longevity and reliability in critical environments. In addition, its installation versatility allows for various mounting positions, making it an ideal choice for both infrastructure and industrial applications.

Offers touch protection for enhanced user safety

Compatible with supplementary devices for expanded functionality

Designed to operate in a wide range of ambient temperatures

Includes both halogen-free and silicon-free components for environmental safety

Accommodates a variety of conductor cross-sections for flexible installations

Features a DIN rail fastening method for easy mounting

Provides a significant short-circuit breaking capacity for reliable performance

Supports a variety of supply voltage options for versatility

Backed by thorough environmental testing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy