Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$492.71

(exc. GST)

$541.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.71

*price indicative

RS Stock No.:
610-285
Mfr. Part No.:
5SY8610-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

40kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is a robust solution designed for dependable performance in demanding environments. Featuring a compact design, this breaker ensures high reliability with a tripping characteristic class C that is ideal for various applications. Its operational capabilities at both AC and DC voltages highlight versatility while maintaining stringent safety standards. This product is built to manage substantial electrical loads with a breaking capacity of up to 40 kA, making it a suitable choice for industrial and infrastructural challenges. The circuit breaker also offers convenient installation on a DIN rail, ensuring that it adapts flexibly to any given setup. With an excellent mechanical service life, this unit is engineered for long-lasting performance that meets modern requirements.

Compact size enables space-efficient installations

High breaking capacity enhances protection against electrical faults

Versatile operational capability for both AC and DC systems

Designed for both infrastructural and industrial suitability

Complies with EN standards for greater trust in safety features

Robust construction ensures durability and longevity

Sealable design allows for added security in critical environments

Multiple connection options cater to diverse wiring needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy