Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-486
- Mfr. Part No.:
- 5SY8308-8
- Brand:
- Siemens
Subtotal (1 unit)*
$552.71
(exc. GST)
$607.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.71 |
*price indicative
- RS Stock No.:
- 610-486
- Mfr. Part No.:
- 5SY8308-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and safety in demanding electrical installations. Designed to ensure optimal protection, it operates at an impressive tripping characteristic class D, suitable for various industrial and infrastructure applications. Its robust mechanical service life allows for 10,000 operating cycles, ensuring durability under continuous use. This model is classified under the overvoltage category III, making it apt for environments with higher risk of electrical surges. The device features a compact design with a sleek profile, measuring just 90 mm in height and 54 mm in width, allowing for versatile mounting options on standard DIN rails. Additionally, it supports multiple voltage types, enhancing its adaptability for various operational scenarios.
Offers touch protection for enhanced safety
Compatible with supplementary devices for expanded functionality
Certified for environmental resistance ensuring reliability in challenging conditions
Allows for easy installation with a fastening method suitable for DIN rails
Engineered with halogen-free materials promoting eco-friendliness
Includes a combined terminal design for simplified connections
Supports a wide range of conductor cross-sections for flexible wiring options
Provides a robust breaking capacity for exceptional short-circuit protection
Easy maintenance access due to a compact and user-friendly design
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
