Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 72 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$400.63

(exc. GST)

$440.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.63

*price indicative

RS Stock No.:
610-494
Mfr. Part No.:
5SY8410-8BB08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 60947-2

Width

72mm

Depth

76mm

Height

90mm

Tripping Mechanism

Magnetic

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in electrical installations, ensuring the safety and efficiency of your systems. This 4-pole device operates with only magnetic tripping, making it ideal for applications where simplicity and dependability are paramount. With a rated operational current of 10A at 400 V, it demonstrates exceptional performance in various environments, from industrial to infrastructural settings. Its robust design is complemented by a notable mechanical service life of approximately 10,000 operating cycles, ensuring longevity and resilience under pressure. The product complies with stringent safety standards, including overvoltage category III, thereby offering enhanced protection against surges.

Designed for 400 V applications providing robust circuit protection

Utilises a straightforward magnetic tripping mechanism for reliability

Achieves a breaking capacity of 40 kA ensuring effective handling of fault conditions

Complies with multiple relevant standards including IEC and UL certifications enhancing safety

Offers versatile installation options to suit various operational needs

Constructed to be halogen-free supporting environmental compliance

Equipped with touch protection to ensure user safety during operation

Features a mechanical service life that supports sustained endurance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy