Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 8A, Type C, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$559.19

(exc. GST)

$615.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.19

*price indicative

RS Stock No.:
610-678
Mfr. Part No.:
5SY8608-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens miniature circuit breaker stands out as a reliable solution for electrical protection in various applications, ensuring peace of mind for users. Designed to handle up to 400 V with a robust tripping characteristic class C, this device provides exceptional safety and efficiency. Its four-pole design, coupled with touch protection features and compatibility with supplementary devices, makes it an ideal choice for both infrastructural and industrial settings. With a mechanical service life of approximately 10,000 cycles and compliance with key standards, this circuit breaker is well equipped to meet the demands of contemporary electrical systems. The innovative design also incorporates environmental considerations, ensuring minimal impact while maximising performance. Users can trust this circuit breaker to effectively manage their electrical needs while ensuring compliance with industry standards and regulations.

Robust design ensures long-term reliability

Touch protection enhances safety during operation

Suitable for various applications including industry and infrastructure

Allows for the installation of supplementary devices for added functionality

Innovative features cater to environmental compliance

Mechanically tested for lifespan and durability

Efficiently handles overvoltage categories III and pollution degrees 3

Vibration resistance guarantees performance in dynamic environments

Adaptable mounting methods simplify installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy