Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-563
- Mfr. Part No.:
- 5SY8208-8
- Brand:
- Siemens
Subtotal (1 unit)*
$372.81
(exc. GST)
$410.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.81 |
*price indicative
- RS Stock No.:
- 610-563
- Mfr. Part No.:
- 5SY8208-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 36mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 36mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection in a variety of applications including infrastructure and industrial environments. With a robust construction and advanced protective features, this product stands out for its ability to handle substantial operational currents and ensure safety against short circuit and overload situations. Engineered to perform under demanding conditions, it possesses a mechanical service life that allows for approximately 10,000 operating cycles, making it a durable choice for long-term use. Its compact design facilitates easy installation on DIN rails, while its IP20 protection class ensures safety with connected conductors. This device not only meets rigorous standards but also contributes to efficient energy management while safeguarding against electrical faults.
Designed for use in both AC and DC applications
Complies with international standards for electrical safety
Offers touch protection for enhanced user safety
Features halogen-free and silicon-free materials for environmental considerations
Allows for various conductor cross-sections for versatile connectivity
Equipped with a variety of installation options for convenience
Supports ambient temperatures ranging from -25 °C to 55 °C
Provides significant short-circuit current breaking capacity
Installation-friendly with a fastening method tailored for DIN rail
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
