Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 8A, Type C, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$623.44

(exc. GST)

$685.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$623.44

*price indicative

RS Stock No.:
610-353
Mfr. Part No.:
5SY8408-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Depth

76mm

Height

90mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for optimal electrical protection, ensuring safety within industrial and infrastructural applications. Designed for a rating of 400 V, its robust construction withstands demanding environments while maintaining exceptional performance. The device features four poles and a tripping characteristic class C, providing reliable circuit interruption during overload conditions. With a mechanical lifespan of up to 10,000 cycles, it promises durability and long-term usability. This circuit breaker ensures peace of mind with its IP20 protection class, effectively safeguarding connections against external elements. The thoughtfully designed dimensions and mounting options make it a versatile choice for various installation scenarios. This product exemplifies siemens' commitment to quality and innovation in electrical safety solutions.

Compact design facilitates easy installation in tight spaces

Touch protection feature adds an extra layer of user safety

Halogen-free materials promote environmental sustainability

Sealable design allows for tamper-proof operation

Suitable for use in both industrial and infrastructure settings

High breaking capacity ensures effective circuit protection

Versatile mounting position accommodates various application needs

Environmental testing certifications guarantee reliability across conditions

Adaptable connections support a range of conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy