Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$681.26

(exc. GST)

$749.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$681.26

*price indicative

RS Stock No.:
610-412
Mfr. Part No.:
5SY8608-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Width

72mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for optimal protection and reliability in electrical installations. Designed to cater to both infrastructure and industrial needs, it utilizes state-of-the-art technology to ensure safe operation amidst varying conditions. With a robust mechanical service life and high breaking capacity, this circuit breaker guarantees effective performance under pressure. Its compact design allows for versatility in mounting, while its durable construction assures longevity and dependable functionality. Suitable for rapid installation on DIN rails, this model stands as a testament to advanced electrical engineering, providing peace of mind and compliance with international standards. Whether for new installations or replacement, this circuit breaker meets the rigorous demands of electrical safety and efficiency in real-world applications.

Touch protection feature enhances user safety

Sealable design prevents unauthorised access

Halogen-free materials contribute to a safer environment

Offers suitability for various supplementary devices

Provides neutral conductor switching for flexible connections

Robust packaging is designed for extreme environmental conditions

Compact dimensions support space-saving installation

Multiple mounting positions ensure versatile application

High vibration resistance ensures durability in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy