Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-650
- Mfr. Part No.:
- 5SY7303-8
- Brand:
- Siemens
Subtotal (1 unit)*
$462.79
(exc. GST)
$509.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.79 |
*price indicative
- RS Stock No.:
- 610-650
- Mfr. Part No.:
- 5SY7303-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers advanced protection for your electrical system, designed specifically for optimal performance under demanding conditions. With a robust rating of 400 V and a breaking capacity of up to 40 kA, it effectively safeguards against overcurrent and short circuits, ensuring reliable operation in both industrial and infrastructure settings. Its compact design, measuring just 90 mm in height, makes it ideal for installations where space is limited. The touch protection feature enhances safety during operation, while its wide operational temperature range from -40 °C to 70 °C ensures adaptability in various environments. Built to last, this device boasts a mechanical service life of approximately 10,000 operating cycles, demonstrating its durability in high-demand applications.
Three-pole design enables multifaceted circuit protection
Tripping characteristic class D enhances current interruption capabilities
Touch protection feature ensures user safety during operation
Complies with multiple standards including IEC and UL for reliability
Halogen-free and silicon-free materials contribute to a safer environment
Versatile mounting options available for installation flexibility
Incorporates combined terminal access for simplified wiring
Vibration resistance meets stringent industry standards for added durability
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
