Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-532
- Mfr. Part No.:
- 5SY7103-8
- Brand:
- Siemens
Subtotal (1 unit)*
$111.12
(exc. GST)
$122.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.12 |
*price indicative
- RS Stock No.:
- 610-532
- Mfr. Part No.:
- 5SY7103-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker provides a robust solution for ensuring electrical safety in various environments. With its one-pole design and a tripping characteristic class D, this device is engineered to manage currents with precision and reliability. It operates effectively at up to 15 kA breaking capacity and is specifically designed for applications requiring operational reliability and safety. The breaker operates under specific voltage ratings, including 230 V AC, while ensuring compliance with relevant standards, thus making it a trusted choice for professionals in infrastructure and industry. Built to endure harsh conditions, it delivers excellent mechanical performance across a lifetime, reinforcing its suitability for diverse applications, whether you're working in commercial settings or robust industrial scenarios.
Designed for use in environments with high electrical demands
Mechanical service life of up to 10000 operating cycles enhances longevity
Touch protection feature ensures user safety during operation
Compatible with various conductor cross-sections for versatile installation
Vibration resistance according to IEC standards ensures reliability
Halogen-free and silicon-free materials provide an environmentally conscious choice
Sealable design promotes additional safety measures
Compact dimensions allow for efficient use of space in installations
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
