Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-438
- Mfr. Part No.:
- 5SY7403-8
- Brand:
- Siemens
Subtotal (1 unit)*
$634.17
(exc. GST)
$697.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.17 |
*price indicative
- RS Stock No.:
- 610-438
- Mfr. Part No.:
- 5SY7403-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for high performance in demanding environments, ensuring reliable protection for electrical circuits. With a robust design tailored for infrastructure and industrial applications, this product guarantees superior operation, even under varying ambient conditions. Its versatility is highlighted by compatibility with both AC and DC systems, making it an essential component for modern electrical setups. Featuring advanced touch protection and halogen-free construction, this circuit breaker not only offers safety but also aligns with contemporary environmental standards. Designed for seamless integration, it operates efficiently within a broad voltage range, ensuring optimal functionality.
Configured with a four-pole design for effective circuit management
Incorporates a tripping characteristic class D for enhanced fault protection
Rated for both high currents and operational reliability across temperature variations
Compact dimensions facilitate easy installation in standard rail systems
Equipped with a significant breaking capacity to handle potential short-circuits
Features an installation-friendly mechanism compatible with different conductor cross-sections
Standardised to withstand a variety of environmental testing for lasting performance
Designed to provide operational stability within a wide frequency range
Includes combined terminals for simplified connections and enhanced usability
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
