Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 25A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-331
- Mfr. Part No.:
- 5SY5425-7
- Brand:
- Siemens
Subtotal (1 unit)*
$914.83
(exc. GST)
$1,006.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $914.83 |
*price indicative
- RS Stock No.:
- 610-331
- Mfr. Part No.:
- 5SY5425-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is meticulously designed for sophisticated applications requiring reliable performance. Ideal for both industrial and infrastructure settings, this product combines advanced functionality with robust protection against electrical faults. Its versatile 4-pole configuration supports diverse operational currents, ensuring optimal efficiency in managing electrical loads. Built to endure environmental challenges, it boasts impressive thermal resilience with a high mechanical service life. The circuit breaker not only adheres to rigorous safety standards but also integrates seamlessly into existing systems, delivering both reliability and peace of mind.
Provides a comprehensive short-circuit protection solution
Designed with halogen-free materials for enhanced safety
Features a compact design allowing for flexible installation options
Incorporates touch protection to prevent accidental contact
Equipped with combined terminal connectivity for easy wiring
Utilises a sealing mechanism ensuring consistent performance over time
Adheres to international standards for operational reliability
Withstands extreme ambient temperatures for versatility
Offers energy limitation class 3 for reduced fault energy
Ensures vibration resistance for longevity in dynamic environments
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
