Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 40A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$1,073.33

(exc. GST)

$1,180.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,073.33

*price indicative

RS Stock No.:
610-516
Mfr. Part No.:
5SY5440-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

880V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Height

90mm

Standards/Approvals

UL1077, IEC / EN 60898-2

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker represents a reliable solution for safeguarding electrical installations in various applications, including infrastructure, industry, and mobility. Designed for versatility, it accommodates both AC and DC voltage operations, with a maximum DC rating of 1,000 V and an AC rating of 440 V. Its robust 4-pole design ensures optimal protection against overloads and short circuits, making it an essential component for enhancing safety in electrical systems. The product is compliant with international standards, boasting a mechanical service life of up to 5,000 operating cycles, ensuring longevity and dependability. With features such as touch protection and environmental resistance, this circuit breaker epitomises quality and performance, making it an indispensable choice for professionals seeking dependable circuit protection.

Offers enhanced safety features for secure electrical installations

Designed for both AC and DC applications ensuring versatility

Robust 4-pole design provides efficient overload and short circuit protection

Compliant with stringent international standards for quality assurance

Mechanical service life supports extensive use without compromising performance

Compact dimensions make it suitable for various mounting configurations

Touch protection prevents accidental contact during operation

Resistant to environmental factors providing lasting durability

Supports a wide range of conductor cross-sections for flexible installation

Innovative design features halogen-free materials for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy