Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 1A, Type D, 230V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-623
- Mfr. Part No.:
- 5SY8501-8
- Brand:
- Siemens
Subtotal (1 unit)*
$263.53
(exc. GST)
$289.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.53 |
*price indicative
- RS Stock No.:
- 610-623
- Mfr. Part No.:
- 5SY8501-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 36mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 36mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide robust protection in diverse environments. With its compact design measuring only 70mm in depth, it seamlessly integrates into various setups while maintaining operational efficiency. It boasts a 25 kA breaking capacity according to EN 60947-2, making it highly reliable for use in both industrial and infrastructural applications. The circuit breaker features a dual pole design with a D tripping characteristic, ensuring swift disconnection in fault conditions. Designed for ease of use, it supports a wide range of compatible conductors, accommodating both solid and stranded wires with ease. Operating efficiently at a voltage of 230 V AC, this product exemplifies quality engineering for safe electrical solutions.
Compact design allows for versatile installation in confined spaces
Robust 25 kA breaking capacity ensures optimal performance during overload situations
Dual pole configuration offers enhanced safety for both live and neutral circuits
Designed for a mechanical service life of up to 10000 operating cycles
Vibration resistant ensuring reliability even in challenging conditions
Wide temperature operating range supports applications from -25 °C to 55 °C
Environmentally friendly design includes halogen-free and silicon-free materials
Versatile conductor compatibility maximises installation flexibility
Touch protection feature enhances safety in installations
Compliant with established IEC and UL standards for added peace of mind
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
