Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 2A, Type D, 230V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$263.53

(exc. GST)

$289.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.53

*price indicative

RS Stock No.:
610-668
Mfr. Part No.:
5SY8502-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Height

90mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for reliability and efficiency in industrial and infrastructure applications. Designed to meet the stringent requirements of EN 60947-2, it features a compact structure with a depth of just 70 mm and a width of 36 mm, allowing for versatile installation options. Its robust construction ensures a mechanical service life of up to 10,000 operating cycles, making it a dependable choice for long-term use. With touch protection and halogen-free properties, it prioritises safety and environmental considerations without compromising on performance. The device is equipped to handle a maximum rated current of 2 A and is suitable for both AC and DC applications, ensuring it meets the diverse needs of modern electrical installations.

Compact design facilitates space-saving installations

Robust construction allows for a mechanical lifespan of 10000 cycles

Touch protection feature enhances user safety during operation

Halogen-free material contributes to environmental sustainability

Versatile mounting options accommodate various installation positions

Integrated protection class of IP20 caters to diverse operational environments

Ability to withstand temperature fluctuations from -25 °C to 55 °C

Compatibility with both single-phase and three-phase electrical systems

Allows for easy connection of a range of conductor cross-sections

Rated short-circuit breaking capacity ensures reliability in fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy