Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$747.71

(exc. GST)

$822.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.71

*price indicative

RS Stock No.:
610-351
Mfr. Part No.:
5SY8401-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

72mm

Height

90mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker, designed for robust performance in industrial environments, ensures reliable protection against overloads and short circuits. With a four-pole configuration, it effortlessly handles complex electrical systems while meeting stringent safety standards. Ideal for applications requiring dependable functionality, this device operates seamlessly at a voltage of up to 400 V. Its compact design, measuring 90 mm in height and 72 mm in width, allows for flexibility in installation, making it suitable for any mounting position. Enhanced with touch protection features, the product guarantees safe operation while facilitating easy connectivity with a variety of conductor cross-sections. With proven reliability and a mechanical service life of approximately 10,000 cycles, it stands as a trusted solution for both infrastructure and industrial tasks.

Designed to meet EN 60947-2 standards ensuring top-tier safety and performance

Incorporates a tripping characteristic class D for optimal protection against overloads

Robust mechanical service life enhances longevity and reliability in demanding environments

IP20 protection class safeguards internal components with connected conductors

Halogen-free materials promote a safer environment reducing hazardous emissions

Multiple conductor cross-section compatibility allows for flexible wiring options

Compact design facilitates installation in diverse spatial configurations

Suitable for both AC and DC operations enhancing versatility across different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy