Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-282
- Mfr. Part No.:
- 5SY8601-7
- Brand:
- Siemens
Subtotal (1 unit)*
$559.19
(exc. GST)
$615.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.19 |
*price indicative
- RS Stock No.:
- 610-282
- Mfr. Part No.:
- 5SY8601-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a professional solution designed for reliable protection in electrical systems. Complying with EN 60947-2 standards, this device ensures superior operational safety and efficiency with its robust design suitable for various applications. Engineered to handle 400 V, it offers a compact yet powerful form factor, perfect for integration in industrial infrastructures. With a high breaking capacity of 70 kA, it provides excellent safeguarding against faults. Its tripping characteristic class C is ideally suited for diverse circuit demands, making it an essential component for both new installations and upgrades. With an impressive mechanical service life of approximately 10,000 cycles, this miniature circuit breaker promises long-term durability and performance.
Engineered for industrial use with exceptional reliability
Compact dimensions facilitate seamless integration in tight spaces
Halogen-free materials contribute to an environmentally friendly design
Sealable properties enhance operational security in various conditions
Supports a wide range of conductor cross-sections for versatile connectivity
Exhibits a high environmental tolerance with an extensive temperature range
Mechanical endurance promises long-lasting functionality in demanding conditions
Touch protection improves user safety and reduces accidental contact
Compatible with supplementary devices for enhanced customization
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
