Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-464
- Mfr. Part No.:
- 5SY8301-8
- Brand:
- Siemens
Subtotal (1 unit)*
$552.71
(exc. GST)
$607.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.71 |
*price indicative
- RS Stock No.:
- 610-464
- Mfr. Part No.:
- 5SY8301-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker stands as a testament to reliability and high performance in electrical protection. Designed to cater to a wide array of applications, this circuit breaker ensures utmost safety with its robust construction and intelligent engineering. Featuring a compact design, it integrates seamlessly into various infrastructures, providing essential tripping characteristics to safeguard circuits. Operating efficiently at AC voltages, it boasts an impressive breaking capacity, making it suitable for critical industrial scenarios. Additionally, innovative features such as touch protection and versatile mounting options enhance its usability, ensuring that it meets the demanding needs of modern electrical systems. This versatile solution is crafted to endure harsh environmental conditions while ensuring optimal functionality, underscoring its position as a trusted choice for professionals in the industry.
Touch protection feature enhances safety during operations
Compact size ensures easy installation in tight spaces
Robust mechanical design supports long-term reliability
Suitable for diverse applications across various sectors
Integrated halogen-free materials promote environmental safety
Versatile mounting options cater to different installation requirements
Designed to perform efficiently across a wide temperature range
Exceptional breaking capacity safeguards against sudden surges
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
