Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$372.81

(exc. GST)

$410.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.81

*price indicative

RS Stock No.:
610-561
Mfr. Part No.:
5SY8201-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

36mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for optimal performance in high-demand environments. With robust specifications designed to meet both industry standards and user needs, this device ensures reliable protection against overloads and short circuits, thus enhancing operational safety. Its compact design allows for seamless integration into various applications without compromising space. Suitable for both commercial and industrial use, it features advanced touch protection and a high mechanical lifespan, making it a dependable choice for safeguarding electrical systems. The product’s versatility is underscored by its capability to operate effectively under a wide range of environmental conditions, ensuring longevity and stability.

Designed for efficiency in high-current applications

Compact dimensions facilitate easy installation in limited spaces

Offers superior mechanical performance with a lifespan of up to 10000 cycles

Features touch protection for user safety

Sealable design helps maintain system integrity

Halogen-free materials contribute to environmental sustainability

Wide temperature tolerance ensures reliability in diverse climates

Robust breaking capacity effectively protects against short circuits

Compatible with a variety of conductor sizes for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy