Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 16A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-633
- Mfr. Part No.:
- 5SY5416-7
- Brand:
- Siemens
Subtotal (1 unit)*
$818.38
(exc. GST)
$900.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.38 |
*price indicative
- RS Stock No.:
- 610-633
- Mfr. Part No.:
- 5SY5416-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | UL1077, IEC / EN 60898-2 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals UL1077, IEC / EN 60898-2 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a cutting-edge solution designed for reliable protection in various applications, offering exceptional performance in managing electrical circuits. Its robust design accommodates a maximum operational current of 16A, making it ideal for both industrial and infrastructure scenarios. This circuit breaker ensures optimal performance with a wide operational voltage range of up to 1000 V DC and 440 V AC, ensuring safety and efficiency in diverse environments. The device has a tripping characteristic class C aiding in precise overcurrent detection, and it boasts a mechanical service life of 10,000 cycles to minimise maintenance needs. This innovative solution is perfect for those looking to enhance their electrical systems with a device that excels in both functionality and reliability.
Four-pole design facilitates versatile circuit integration
Protection class IP20 ensures safe operation with connected conductors
Energy limitation class 3 enhances safety measures under overload conditions
Compatibility with various conductor cross-sections allows for flexible installation
Designed for operation within a broad temperature range enhances reliability in harsh conditions
Sealable properties provide additional safety and security in installation
Halogen-free and silicon-free components promote eco-friendly usage
Tested for vibration resistance ensuring performance stability in dynamic environments
Installation method on DIN rails ensures quick and efficient mounting
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
