Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$1,441.84

(exc. GST)

$1,586.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,441.84

*price indicative

RS Stock No.:
610-377
Mfr. Part No.:
5SY5463-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

880V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Standards/Approvals

IEC / EN 60898-2, UL1077

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to ensure reliable protection for electrical systems, merging cutting-edge technology with robust design. This advanced device can handle universal currents of 880 V DC and 400 V AC up to 10kA, featuring a four-pole design that caters to diverse operational requirements. The product is built to endure with a mechanical service life of approximately 5,000 cycles, ensuring durability and long-term reliability. It caters to overvoltage category II and a degree of pollution level 2, making it significantly versatile for both industrial and infrastructural applications. The breaker’s compact form factor, combined with its operational efficiency under varying temperature conditions, makes it suitable for a wide range of environments. Safety is key, with features that are compliant with stringent standards, offering peace of mind for users in critical applications.

Four-pole configuration supports versatile electrical applications

Designed to operate efficiently in temperature ranges from -40 °C to 70 °C

Compliant with international standards to ensure safety and reliability

Equipped with IP20 protection class for enhanced safety with connected conductors

Minimal power loss enhances efficiency contributing to lower operational costs

Versatile installation options accommodate various mounting requirements

Supports a wide range of conductor sizes for flexible connectivity

Rugged mechanical design cultivated for lasting performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy