Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 3A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-513
- Mfr. Part No.:
- 5SY5403-7
- Brand:
- Siemens
Subtotal (1 unit)*
$925.53
(exc. GST)
$1,018.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.53 |
*price indicative
- RS Stock No.:
- 610-513
- Mfr. Part No.:
- 5SY5403-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for high performance and reliable operation across various applications. It adeptly handles both AC and DC voltages, ensuring versatility in use. Engineered to meet stringent industry standards, this device guarantees safety with its robust protection mechanisms. The breaker features a compact design, making it suitable for installations where space is at a premium. With a tripping characteristic class of C, it offers precise fault protection, making it ideal for industrial, infrastructure, and mobility applications. Users can expect a longevity of at least 10,000 mechanical service cycles, ensuring a dependable solution for power management needs. Whether in harsh environments or standard settings, its IP20 protection class provides an additional layer of safety, helping maintain operational integrity in variable conditions.
Designed for universal current handling capabilities
Compact dimensions facilitate easy installation in tight spaces
Certified for high breaking capacity ensuring effective fault management
Robust mechanical design enhances reliability under various operational scenarios
Compatible with a wide range of conductor sizes for flexibility in installations
Halogen-free construction contributes to enhanced safety standards
Versatile mounting options to adapt to various setups
Advanced protection mechanisms to prevent equipment damage
Environmentally tested for performance in extreme conditions
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
