Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-344
- Mfr. Part No.:
- 5SY8302-8
- Brand:
- Siemens
Subtotal (1 unit)*
$552.71
(exc. GST)
$607.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.71 |
*price indicative
- RS Stock No.:
- 610-344
- Mfr. Part No.:
- 5SY8302-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers exceptional reliability and safety for your electrical installations. Designed to operate effectively at a supply voltage of 400 V, it features a robust mechanical service life, ensuring durability under various operating conditions. With a tripping characteristic of class D, this circuit breaker is adept at handling short circuits and overloads, thus providing peace of mind for both infrastructure and industrial applications. Its compact design allows for easy installation on a DIN rail, making it an excellent choice for space-constrained environments. Moreover, this circuit breaker complies with international standards, ensuring that you receive a product that meets stringent quality demands.
Touch protection is integrated for enhanced user safety
Halogen-free materials contribute to environmentally friendly operation
Sealable design ensures protection against accidental changes
The unit offers compatibility with a range of supplementary devices
The breaking capacity meets both UL and CSA standards for diverse applications
Vibration resistance accommodates various operating environments
A wide range of conductor cross-sections can be connected for flexible installation
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC 70 kA Breaking Capacity
