Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 50A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-555
- Mfr. Part No.:
- 5SY7650-8
- Brand:
- Siemens
Subtotal (1 unit)*
$1,000.54
(exc. GST)
$1,100.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,000.54 |
*price indicative
- RS Stock No.:
- 610-555
- Mfr. Part No.:
- 5SY7650-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to offer robust protection in low-voltage applications. This innovative device ensures reliable performance with its four-pole configuration and class D tripping characteristics, making it ideal for both residential and industrial setups. With a rated operational current of 50 A, it effectively safeguards electrical systems against overload and short circuits. The device combines functionality with a compact size, measuring just 90 mm in height and 72 mm in width, allowing for easy installation on DIN rails, regardless of mounting position. Its environmentally friendly design supports halogen-free and silicon-free materials, reflecting a commitment to sustainability while promoting safe operation in demanding environments.
Easily integrates with standard DIN rail setups for versatile mounting
Designed with touch protection to enhance user safety
Offers combined terminal options for straightforward conductor connections
Robust mechanical service life supports up to 10000 operating cycles
Accommodates various conductor cross-sections for installation flexibility
Optimised to function effectively in temperatures as low as -40 °C
Includes features for sealing and use in challenging industrial environments
Meets stringent international standards enhancing product reliability
Allows for the installation of supplementary devices for customised applications
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
