Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$634.17

(exc. GST)

$697.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.17

*price indicative

RS Stock No.:
610-544
Mfr. Part No.:
5SY7404-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

40kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Depth

76mm

Height

90mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for optimal performance in demanding electrical environments. Engineered to handle a voltage of 400 V and boasting a robust breaking capacity of 15 kA, it ensures high reliability and safety for your installations. With its four-pole design and Class D tripping characteristic, this product delivers consistent and precise protection across various operational conditions. It is built to withstand harsh environments, featuring a wide temperature tolerance and mechanical service life rated for 10,000 operational cycles. The circuit breaker also complies with stringent global standards, making it an ideal choice for both industrial and infrastructural applications. Its compact dimensions ensure efficient use of space while maintaining high performance standards. Fully equipped with top and bottom combined terminals, this product redefines versatility and accessibility for your wiring needs.

Designed to meet both IEC and EN standards for enhanced safety

Offers touch protection ensuring secure operation

Equipped with a variety of connectable conductor cross-sections

Features halogen-free and silicon-free materials promoting safety and environmental responsibility

Compatible with supplementary devices for expanded functionality

Engineered for installation flexibility with a universal mounting position

Robust design facilitates vibration resistance for increased durability

Offers an IP20 protection class ensuring reliable performance even with connected conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy