Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-446
- Mfr. Part No.:
- 5SY7604-8
- Brand:
- Siemens
Subtotal (1 unit)*
$574.13
(exc. GST)
$631.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.13 |
*price indicative
- RS Stock No.:
- 610-446
- Mfr. Part No.:
- 5SY7604-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker stands as a reliable solution for electrical protection, ensuring the utmost safety in your infrastructure and industrial applications. Engineered to operate at 400 V with an impressive breaking capacity, this high-performance device is designed to manage electrical loads while effortlessly maintaining operational integrity. Its robust four-pole design, complemented by touch protection features, allows for flexible installations, while its halogen-free and silicon-free construction promotes environmentally responsible choices. With exceptional tripping characteristics and a mechanical service life that ensures longevity, this circuit breaker embodies innovation and quality, making it an essential addition to any electrical system.
Offers touch protection to enhance user safety
Combines top and bottom terminals for more straightforward wiring
Supports neutral conductor switching for versatile applications
Certified halogen-free for reduced environmental impact
Sealable design allows for added security in installations
Compatible with installable supplementary devices for expanded functionality
Features adjustable setting current to tailor performance based on specific requirements
Robust short-circuit current breaking capacity ensures reliable operation under fault conditions
Versatile mounting options accommodate various installation scenarios
Built to withstand a wide temperature range ensuring operation in challenging environments
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
