Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 6A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-505
- Mfr. Part No.:
- 5SY4506-5
- Brand:
- Siemens
Subtotal (1 unit)*
$202.46
(exc. GST)
$222.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.46 |
*price indicative
- RS Stock No.:
- 610-505
- Mfr. Part No.:
- 5SY4506-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is expertly designed to safeguard circuits with reliability and efficiency. It boasts a compact size, making it suitable for various applications, from domestic settings to complex industrial environments. With a 230 V operating voltage and an impressive breaking capacity, this device ensures optimal protection against overloads and short circuits. Engineered for durability, it features a mechanical service life of up to 10,000 operating cycles, complemented by robust construction that meets stringent international standards. This breaker not only enhances safety but also provides peace of mind through its user-friendly design and configuration options.
Compact dimensions allow for versatile installation options
Designed for easy maintenance and swift troubleshooting
Complies with global standards for safety and reliability
Suited for both infrastructure and industrial applications
Enhances operational efficiency with a broad range of compatibility
Silicon-free and halogen-free construction promotes environmental safety
Allows for secure connections with its robust conductor cross-section ranges
Boasts exceptional vibration resistance ideal for dynamic environments
Includes features catering to main switch properties for enhanced functionality
Backed by comprehensive support and documentation from the manufacturer
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
