Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 13A, Type A, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-434
- Mfr. Part No.:
- 5SY4513-5
- Brand:
- Siemens
Subtotal (1 unit)*
$178.27
(exc. GST)
$196.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.27 |
*price indicative
- RS Stock No.:
- 610-434
- Mfr. Part No.:
- 5SY4513-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker provides reliable protection for electrical systems, designed specifically for 230 V applications. With a compact profile, it accommodates diverse installation environments while ensuring superior performance and durability. The device features a sleek design that integrates seamlessly with existing electrical frameworks. Engineered to withstand operational strains, it demonstrates excellent resilience to overvoltage and pollution, making it ideal for both industrial and infrastructural applications. Its combination of advanced tripping characteristics and mechanical service life ensures consistent protection against overloads and short circuits, safeguarding valuable equipment and optimising system efficiency.
Compact design fits easily within standard installations
Integrated touch protection enhances user safety
Mechanical service life is abundant ensuring longevity
Built with halogen-free materials for environmental safety
Multiple connection options accommodate various conductor sizes
Resistance to vibrations ensures reliability in dynamic environments
Versatile mounting allows for any orientation during installation
Tested under rigorous standards for superior performance assurance
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
