Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 25A, Type A, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-436
- Mfr. Part No.:
- 5SY4525-5
- Brand:
- Siemens
Subtotal (1 unit)*
$201.79
(exc. GST)
$221.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.79 |
*price indicative
- RS Stock No.:
- 610-436
- Mfr. Part No.:
- 5SY4525-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust solution designed for effective electrical protection in various applications. This device ensures reliability and safety with its comprehensive features, supporting a variety of operational conditions. Built with a focus on longevity and performance, it mitigates the risks of short circuits and overloads, making it indispensable in both industrial and infrastructural settings. Its smart design enables seamless integration into existing electrical frameworks, facilitating maintenance and adjustments. As an exceptional choice for architecture requiring extensive operational versatility, this circuit breaker excels in sustaining maximum functionality in a compact footprint. Whether used in residential or commercial setups, its extensive capability showcases the commitment to excellence inherent in its design and manufacturing.
Compact dimensions ensure easy installation in tight spaces
Designed for high breaking capacity to handle unexpected surges
Mechanical service life enhances durability and reduces replacement frequency
Protection class IP20 safeguards against inadvertent contact
Applicable for various conductor types offering versatile connectivity
Halogen-free materials promote an environmentally friendly installation
Customisable for diverse operational needs reflecting design adaptability
Suitable for installations in temperature extremes ensuring reliability
DIN rail mounting provides secure and efficient assembly
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
