Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 3A, Type A, 230V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$202.46

(exc. GST)

$222.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.46

*price indicative

RS Stock No.:
610-503
Mfr. Part No.:
5SY4503-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type A

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

Height

90mm

Width

36mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits in various applications, ensuring optimal performance with a voltage rating of 230 V. With a robust 10 kA breaking capacity, it is engineered for a range of operational currents, adapting perfectly to both industrial and infrastructural environments. Its compact design with a depth of just 70 mm makes it an ideal choice for space-constrained installations, while the thoughtful engineering ensures a mechanical service life of 10,000 operating cycles. The product meets both IEC and EN standards, providing assurance of quality and compliance. Coupled with additional features like touch protection and the ability to support supplementary devices, this circuit breaker is a versatile addition to any electrical system.

Compact design allows for easy installation in tight spaces

Meets rigorous international standards for safety and performance

Touch protection feature enhances user safety during operation

Supports a variety of conductor cross-sections ensuring adaptability

Enables seamless integration with supplementary devices for expanded functionality

Effectively manages environmental challenges with a wide temperature range

Features dual pole design for versatile circuit management

Engineered for long-lasting performance supporting extensive usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy